T0007334

TEKTELIC
82-T0007334
T0007334

製造商:

說明:
多功能感測器模組 MODULE, BLE COLD ROOM SENSOR, WITH MOUNTING, LORA (Tundra)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$638.69 HK$638.69

商品屬性 屬性值 選擇屬性
TEKTELIC
產品類型: 多功能感測器模組
RoHS: N
Cold Storage Monitoring Sensors
Temperature and Humidity Sensor
Ethernet
3.6 V
+ 70 C
應用: Indoor and Outdoor
品牌: TEKTELIC
組裝國家: Not Available
擴散國: Not Available
原產國: UA
尺寸: 65 mm x 45 mm x 41 mm
最低工作溫度: - 40 C
安裝風格: Wall Mount
產品類型: Multiple Function Sensor Modules
系列: MODULE, BLE COLD ROOM SENSOR, WITH MOUNTING, LORA (Tundra)
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: COLD ROOM TEMPERATURE & HUMIDITY SENSOR
零件號別名: SENCNNUS915-J
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Multi-Function Sensors

Tektelic Multi-Function Sensors include the KIWI and CLOVER agriculture sensors and the TUNDRA cold room temperature sensor. The agricultural sensors are multi-purpose LoRaWAN® IoT sensors designed for agricultural use, available in two models. The "KIWI" model supports the connection of up to four analog and two digital probe inputs, allowing for the remote capture of data. The "CLOVER" model features two integrated metal probes for measuring soil contact data.