T2220002040-001

TE Connectivity
571-T2220002040-001
T2220002040-001

製造商:

說明:
終端 SCEF2.5-4.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,694

庫存:
1,694 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.10 HK$5.10
HK$4.36 HK$43.60
HK$3.90 HK$97.50
HK$3.71 HK$371.00
HK$3.31 HK$827.50
HK$3.15 HK$3,150.00
HK$2.79 HK$6,975.00
HK$2.59 HK$12,950.00
HK$2.50 HK$25,000.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Contacts
Locking Spring
Crimp
Female
Cable Mount / Free Hanging
Silver
Copper Alloy
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Terminals
原廠包裝數量: 2500
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

BESS 堆疊式混合連接器

TE Connectivity's (TE) BESS Stacked Hybrid Connectors feature heavy-duty connectors (HDC), ideal for battery energy storage system (BESS) applications. The connectors provide a hybrid design for safer, more reliable, and more flexible connections. The TE BESS Stacked Hybrid Connectors are constructed with an improved electrical-conductive material, which provides excellent terminal conductivity and lower temperature rise. The connectors use a floating design that automatically corrects position within a ±2.4mm circle and provides ≥5mm contact insertion overlap. The stacked hybrid connectors operate up to 500 mating cycles and are UL 4128, TUV, CE, and RoHS compliant.