RT4S5LC4

TE Connectivity
655-RT4S5LC4
RT4S5LC4

製造商:

說明:
通用繼電器 2 form C 8A 24 VDC RED LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
84
預期13/5/2026
工廠前置作業時間:
37
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.40 HK$164.40
HK$142.12 HK$1,421.20
HK$134.48 HK$2,689.60
HK$131.03 HK$6,551.50
HK$126.51 HK$12,651.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
RoHS:  
REACH - SVHC:
Power Relays
General Purpose Relay
24 VDC
2 Form C (DPDT-NO, NC)
8 A
Screw
DIN Rail Mount
400 VAC
Screw
Non-Latching
1.44 kOhms
16.7 mA
Silver Nickel (AgNi)
RT
69 mm
15.8 mm
77 mm
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: AT
功率消耗: 400 mW
產品類型: General Purpose Relays
原廠包裝數量: 10
子類別: Relays
零件號別名: 1415074-1
每件重量: 54 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.