RT3S4T30

TE Connectivity
655-RT3S4T30
RT3S4T30

製造商:

說明:
通用繼電器 1 form C 16A 230 VAC RED LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
37 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$127.33 HK$12,733.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
RoHS:  
Industrial Relays
230 VAC
1 Form C (SPDT-NO, NC)
16 A
Screw
DIN Rail Mount
400 VAC
Non-Latching
32.5 kOhms
Silver Nickel (AgNi)
RT
77 mm
15.8 mm
69 mm
Bulk
品牌: TE Connectivity
功率消耗: 1 VA
產品類型: General Purpose Relays
原廠包裝數量: 10
子類別: Relays
零件號別名: 6-1415073-1
每件重量: 54 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490000
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.