FSP-24A-10

TE Connectivity
571-FSP-24A-10
FSP-24A-10

製造商:

說明:
FFC/FPC跳線器電纜 4" 10 CONDUCTOR .100 Polyester

庫存量: 50

庫存:
50
可立即送貨
在途量:
2,000
預期13/4/2026
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.20 HK$34.20
HK$29.10 HK$291.00
HK$25.98 HK$649.50
HK$24.74 HK$2,474.00
HK$21.04 HK$21,040.00
HK$20.06 HK$40,120.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: FFC/FPC跳線器電纜
RoHS:  
4 in
3 A
300 V
FLEXSTRIP
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
零件號別名: 7-1437167-9
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.