FSN-21A-11

TE Connectivity
571-FSN-21A-11
FSN-21A-11

製造商:

說明:
FFC/FPC跳線器電纜 1" 11 CONDUCTOR .100 Nomex

庫存量: 1,876

庫存:
1,876 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.00 HK$18.00
HK$15.37 HK$153.70
HK$13.73 HK$343.25
HK$13.07 HK$1,307.00
HK$12.25 HK$3,062.50
HK$11.67 HK$5,835.00
HK$11.01 HK$11,010.00
HK$10.03 HK$20,060.00
HK$9.29 HK$46,450.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: FFC/FPC跳線器電纜
RoHS:  
11 Conductor
2.54 mm
1 in
3 A
300 V
FLEXSTRIP
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Nomex
產品類型: FFC / FPC Jumper Cables
原廠包裝數量: 1000
子類別: Cable
線規 - AWG: 24 AWG
零件號別名: 4-1474654-8
每件重量: 640 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
AMP FLEXSTRIP Jumpers


The AMP FLEXSTRIP Jumpers will no longer be stocked by
Mouser. Once current stock is depleted, future orders
will be subject to the manufacturer's minimum order
quantities.



5-1105-48

CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.