9-160483-5

TE Connectivity
571-9-160483-5
9-160483-5

製造商:

說明:
終端 187 PIDG FASTON REC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,087

庫存:
7,087 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$5.84 HK$58.40
HK$5.70 HK$142.50
HK$5.38 HK$538.00
HK$5.23 HK$2,615.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
22 AWG
16 AWG
Cable Mount / Free Hanging
Red
Tin
187 FASTON
PIDG FASTON
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
絕緣材料: Nylon
長度: 20.88 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 1000
子類別: Terminals
額定電壓: 300 V
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

TE Connectivity/AMP連接器PIDG端子

TE Connectivity/AMP端子PIDG端子由鍍錫銅或鍍錫磷青銅叉形簧片,以及安裝於桶狀端子上的銅制彩色絕緣套管組成,實現惡劣電路環境下的統一可靠性。專業的工具模具設計和端子結構使之在壓接壓力下保持統一的絕緣厚度,從而將壓力均勻傳至壓接區域中心。
瞭解更多