52411-1

TE Connectivity
571-52411-1
52411-1

製造商:

說明:
終端 SPAD SPRNG 16-22 #10

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,494

庫存:
6,494 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.00 HK$6.00
HK$5.07 HK$50.70
HK$4.48 HK$112.00
HK$4.32 HK$432.00
HK$3.58 HK$895.00
HK$3.10 HK$3,100.00
HK$3.08 HK$7,700.00
完整捲(訂購多個5000)
HK$2.71 HK$13,550.00
HK$2.67 HK$26,700.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$7.56
最小值:
1

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 10
22 AWG
16 AWG
Screw
Red
Tin
Phosphor Bronze
PIDG
PIDG
Reel
Cut Tape
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Nylon
長度: 25.52 mm
材料: Phosphor Bronze
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 5000
子類別: Terminals
額定電壓: 300 V
寬度: 8.71 mm
每件重量: 1.008 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

TE Connectivity/AMP連接器PIDG端子

TE Connectivity/AMP端子PIDG端子由鍍錫銅或鍍錫磷青銅叉形簧片,以及安裝於桶狀端子上的銅制彩色絕緣套管組成,實現惡劣電路環境下的統一可靠性。專業的工具模具設計和端子結構使之在壓接壓力下保持統一的絕緣厚度,從而將壓力均勻傳至壓接區域中心。
瞭解更多