5-104652-4

TE Connectivity
571-5-104652-4
5-104652-4

製造商:

說明:
板對板及夾層連接器 REC 2X20P VRT SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
33 週 工廠預計生產時間數量大於所顯示的數量。
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$60.50 HK$60.50
HK$57.79 HK$577.90
HK$48.74 HK$828.58
HK$45.05 HK$4,595.10
HK$41.02 HK$20,920.20
HK$39.78 HK$39,899.34
HK$38.47 HK$96,790.52

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
40 Position
1.27 mm (0.05 in)
2 Row
Solder
Vertical
1 A to 4 A
30 V
Gold
Copper Alloy
Thermoplastic (TP)
AMPMODU 50/50 GRID
Tube
品牌: TE Connectivity
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 17
子類別: Board to Board & Mezzanine Connectors
公司名稱: AMPMODU
每件重量: 454 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more.