5-102202-7

TE Connectivity
571-5-102202-7
5-102202-7

製造商:

說明:
集管和線殼 SHROUDED VER SNGL 10 with standoffs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,160

庫存:
6,160 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.63 HK$26.63
HK$24.08 HK$240.80
HK$22.85 HK$411.30
HK$21.78 HK$1,176.12
HK$20.80 HK$2,246.40
HK$18.58 HK$4,682.16
HK$17.43 HK$8,784.72
HK$15.29 HK$15,412.32
HK$14.06 HK$35,178.12

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Solder Pin
Straight
Pin (Male)
Gold
6.1 mm (0.24 in)
3.3 mm (0.13 in)
AMPMODU MOD II
AMPMODU
- 55 C
+ 105 C
Tube
品牌: TE Connectivity
觸點材料: Copper Alloy
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic
絕緣電阻: 5 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 18
子類別: Headers & Wire Housings
每件重量: 2.710 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.