42460-1 (Loose Piece)

TE Connectivity
571-42460-1-LP
42460-1 (Loose Piece)

製造商:

說明:
終端 RCPT 18-14 AWG .252 Cut Strip of 20

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,480

庫存:
7,480 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 20   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.95 HK$39.00
HK$1.79 HK$107.40

備用包裝

製造商 元件編號:
包裝:
Reel
供貨情況:
庫存量
價格:
HK$0.88
最小值:
9000
製造商 元件編號:
包裝:
Cut Tape
供貨情況:
庫存量
價格:
HK$1.48
最小值:
100

相似產品

TE Connectivity 42460-1
TE Connectivity
終端 RCPT 18-14 AWG .252

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Quick Disconnects
Crimp
Male
Not Insulated
6.35 mm x 0.81 mm
14 AWG
Brass
Fastin-Faston
FASTON
Cut Tape
品牌: TE Connectivity
聯繫人性別: Male
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Not Insulated
長度: 28.11 mm
材料: Brass
產品類型: Terminals
原廠包裝數量: 20
子類別: Terminals
寬度: 6.47 mm
線規: 14 AWG
零件號別名: 42460-1
每件重量: 1.265 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Laird has made a part number change only, see ALT part no.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-9

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.