3SBC1547A2

TE Connectivity
655-3SBC1547A2
3SBC1547A2

製造商:

說明:
低訊號繼電器 - PCB 2FormC DPDT 5VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
45 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,828.91 HK$2,828.91
HK$2,396.95 HK$23,969.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 低訊號繼電器 - PCB
RoHS:  
Military/Aerospace Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
Non-Latching
568 mW
Solder Lug
3SBC 1/5 Size Relay
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
安裝風格: Through Hole
產品類型: PCB Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: 3-1617072-9
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.