35668

TE Connectivity
571-35668
35668

製造商:

說明:
終端 SOLISTRND RING TERM SZ 1/2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 382

庫存:
382 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.59 HK$23.59
HK$22.11 HK$221.10
HK$19.65 HK$491.25
HK$16.44 HK$1,644.00
HK$15.54 HK$4,662.00
HK$15.37 HK$7,685.00
HK$14.96 HK$14,960.00
HK$14.63 HK$36,575.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
12.7 mm
4 AWG
Screw
Tin
Copper
SOLISTRAND
SOLISTRAND
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Not Insulated
長度: 53.09 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 100
子類別: Terminals
寬度: 31.75 mm
線規: 4 AWG
每件重量: 17.720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).