34823

TE Connectivity
571-34823
34823

製造商:

說明:
終端 TERM PG R 16-14HD 10

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,160

庫存:
8,160 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.25 HK$6.25
HK$5.43 HK$54.30
HK$4.96 HK$124.00
HK$4.48 HK$448.00
HK$4.09 HK$1,022.50
HK$3.30 HK$3,300.00
HK$2.44 HK$6,100.00
HK$2.40 HK$12,000.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$9.54
最小值:
1

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 終端
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 10
14 AWG
Screw
Yellow with Black Stripe
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Vinyl
長度: 26.57 mm
材料: Copper
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 500
子類別: Terminals
額定電壓: 600 V
寬度: 8.71 mm
線規: 14 AWG
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.