2511417-3

TE Connectivity
571-2511417-3
2511417-3

製造商:

說明:
電路板硬體 - PCB CONTACT PAD, 1.98Dx1.40H, GOLD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,000

庫存:
5,000 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.85 HK$4.85
HK$3.70 HK$37.00
HK$3.29 HK$329.00
HK$3.14 HK$1,570.00
HK$2.98 HK$2,980.00
完整捲(訂購多個2500)
HK$2.79 HK$6,975.00
50,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 電路板硬體 - PCB
RoHS:  
Contact Pad
1.98 mm
品牌: TE Connectivity
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 6 A
封裝: Reel
封裝: Cut Tape
電鍍: Gold
產品類型: Circuit Board Hardware - PCB
原廠包裝數量: 2500
子類別: Hardware
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8538908180
TARIC:
8536901000
ECCN:
EAR99

25114x Contact Pads

TE Connectivity's 25114x Contact Pads are designed for repeated mating purposes on the PCB. These contacts can be a charging pad mated with a Pogo pin/spring finger for a wide range of PCB applications across all industries. The 25114x contact pads are available in various diameters (1.5mm to 2.99mm) and heights (0.8mm to 1.91mm) to meet different needs. These contacts offer reliable and durable mating performance compared to copper foil on PCBs. The 25114x contact pads are applicable for wearable devices, POS scanners, security systems, GPS devices, tablets, game consoles, and testing equipment.