2499538-6

TE Connectivity
571-2499538-6
2499538-6

製造商:

說明:
板對板及夾層連接器 0.5 BTB 7.45H PLUG 440P

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$173.61 HK$173.61
HK$150.51 HK$1,505.10
HK$142.62 HK$2,567.16
HK$140.48 HK$7,585.92
HK$136.45 HK$14,736.60

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 板對板及夾層連接器
RoHS:  
Board to Board Connector
440 Position
0.5 mm (0.02 in)
2 Row
Solder
Horizontal
8 mm
500 mA
12 V
25 Gbps
- 40 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
Tray
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據率: 25 Gbps
易燃性等級: UL 94 V-0
絕緣電阻: 100 MOhms
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 18
子類別: Board to Board & Mezzanine Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

25G 0.5mm Free Height Connectors

TE Connectivity 25G 0.5mm Free Height Connectors connect computer-on-module (COM) and COM Express modules to carrier boards. These connectors are two-piece, open pin field connectors designed for use in parallel stacking board-to-board applications. The 25G 0.5mm free height connectors support up to 25GT/s data transmission and are compatible with PCIe Gen 4 applications. These connectors support more position options, including 40, 80, 120, 160, 220, and 440 pin configurations. The 25G 0.5mm free height connectors feature an enhanced contact design that can enable better signal integrity performance. These connectors offer connection solutions with various plug and receptacle height combinations and provide design flexibility by allowing spacing variation between parallel boards.