2466136-3

TE Connectivity
571-2466136-3
2466136-3

製造商:

說明:
LED照明燈具配件 LUMAWISE Endurance N+ 81mm, 3P with vent

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
800 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.81 HK$61.81
HK$46.94 HK$469.40
HK$42.66 HK$4,266.00
HK$37.89 HK$37,890.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: LED照明燈具配件
RoHS:  
Integrated Gasket
Power
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Accessories
產品類型: LED Lighting Fixture Accessories
原廠包裝數量: 100
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

此功能需要啟用JavaScript。

USHTS:
8536694040
ECCN:
EAR99

LUMAWISE Endurance N + 76mm及81mm直徑基座

TE Connectivity's LUMAWISE Endurance N+ 76mm and 81mm Diameter Bases offer an ANSI C136-compliant base assembly with an integral seal gasket. The base assembly provides a power and signal interface between the network lighting control and the luminaire-mounted receptacle. The N+ diameter bases include power twist lock terminals, spring leaf signal terminals, and an integral sealing gasket. These devices coupled with a LUMAWISE Endurance N IK09 rated cover, the bases and covers provide an IP66 rated enclosure. Typical applications include IP66 photocells, dimmable photocells, standalone lighting controls, network lighting controls, discrete lighting controls, street and area lighting, roadway lighting, and commercial outdoor lighting.