2371642-1

TE Connectivity
571-2371642-1
2371642-1

製造商:

說明:
折皺器/折皺工具 SDE F POWER 2.5 22-26 ASSY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
5
預期15/12/2026
工廠前置作業時間:
38
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,782.56 HK$4,782.56
HK$4,291.42 HK$21,457.10
HK$4,122.74 HK$37,104.66
27 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 折皺器/折皺工具
RoHS:
REACH - SVHC:
Crimpers
Crimper Tools
Economy Power 2.5 Receptacle
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Commercial Hand Tool Assembly
封裝: Bulk
產品類型: Crimpers
原廠包裝數量: 1
子類別: Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

SDE壓接商業工具平台

TE Connectivity (TE) 的標準壓接外殼(SDE) 壓接商業工具平台採用圓形上臂設計,設計用於增強強度和甚至力量分佈。此SDE壓接系統將創新型功能整合在原始的PRO-CRIMPER手動工具中,具有更強大的設計的多樣性。TE SDE壓接商業工具平台透過使用SDE鑄件,將多個手動工具的需求降至最低,這些工具可從手動輕鬆互換至輔助工具。增強的工具框架提供更高的操作人員舒適感、效率和壓接品質。

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.