2360538-3

TE Connectivity
571-2360538-3
2360538-3

製造商:

說明:
集管和線殼 SGI 1.25 HDR, 3P, RA, Key A, Natural

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50,280

庫存:
50,280 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.47 HK$2.47
HK$2.12 HK$21.20
HK$1.80 HK$180.00
HK$1.61 HK$402.50
完整捲(訂購多個1200)
HK$1.51 HK$1,812.00
HK$1.45 HK$3,480.00
HK$1.36 HK$6,528.00
HK$1.32 HK$12,672.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
3 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
GRACE INERTIA 1.25
Signal
- 40 C
+ 105 C
Reel
Cut Tape
品牌: TE Connectivity
觸點材料: Brass
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼顏色: Natural
插座類型: Receptacle
外殼材料: Nylon
絕緣電阻: 500 MOhms
濕度敏感: Yes
產品類型: Headers & Wire Housings
原廠包裝數量: 1200
子類別: Headers & Wire Housings
額定電壓: 50 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1.25mm和1.5mm訊號用GRACE INERTIA連接器

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.