2204440-7

TE Connectivity
571-2204440-7
2204440-7

製造商:

說明:
電源到板 R/A PLUG 15S+3P+12S

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 115

庫存:
115 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
數量超過115會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$177.31 HK$177.31
HK$150.75 HK$1,507.50
HK$130.20 HK$5,208.00
HK$126.51 HK$15,181.20
HK$119.11 HK$33,350.80
HK$118.20 HK$61,464.00
2,520 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 電源到板
RoHS:  
Power to the Board
Pin (Male)
60 V
3 Power, 27 Signal
Through Hole
Press Fit
5 mm, 2 mm
MULTI-BEAM HD
MULTI-BEAM
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 40
子類別: Power Connectors
每件重量: 29 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MULTI-BEAM HD Connectors

TE Connectivity's (TE) MULTI-BEAM HD Connectors feature high-density power and signal contacts. The power contacts carry up to 135A per contact and the signal contacts are integrated with end module able to carry up to 15 signals per module. TE's MULTI-BEAM HD series offers greater flexibility in configuration and PCB design with a scalable and modular design.