2154829-2

TE Connectivity
571-2154829-2
2154829-2

製造商:

說明:
照明連接器 3P HP Inverted Thru Board Connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 283

庫存:
283 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
數量超過283會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個300)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.60 HK$16.60
HK$14.71 HK$147.10
HK$14.63 HK$365.75
HK$12.49 HK$1,249.00
完整捲(訂購多個300)
HK$12.17 HK$3,651.00
HK$11.18 HK$6,708.00
HK$10.52 HK$9,468.00
HK$10.11 HK$24,264.00
HK$10.03 HK$48,144.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 照明連接器
RoHS:  
3 Position
SMD/SMT
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
MouseReel
應用: Through Board
品牌: TE Connectivity
色彩: Natural
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 8.4 mm
長度: 21.34 mm
產品類型: Lighting Connectors
原廠包裝數量: 300
子類別: Power
寬度: 15.3 mm
每件重量: 4.032 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99

Inverted Thru-Board Connectors

TE Connectivity's (TE) ITB (Inverted Thru-Board) Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position SMT connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs like retrofit lamps and bulbs. The TE ITB Connectors' low-profile design has a 1.5mm height above the LED-mounted board and accepts 1mm- or 1.2mm-thick drivers.

照明解決方案

TE Connectivity (TE) 照明解決方案適用於各種環境,包括街道、室內、室外及園藝照明。透過使用這些產品,工程師可以建立一個高效的新系統,或改進現有的設計。這些機電與電子元件無縫整合控制功能,並在多個建築系統間傳輸電力與數據。

High Power Inverted Thru Board SMT Interconnects

TE Connectivity's (TE) High Power Inverted Thru Board SMT Interconnects feature 2-, 3-, and 4-position connectors and cable assemblies. The 7A, 600VAC interconnects eliminate wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards. The series is designed to be surface-mounted through a cutout inside the printed circuit board or through a notch on the edge of the PCB. This design allows the connectors to deliver power to LED aluminum-clad boards from the underside of the printed circuit board, while the low-profile 2mm surface height above the LED PCB minimizes interference with LED light emission. The mating Economy Power II (EPII) connector works with 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire sizes leveraging the proven EP II Connector System.