2112293-1

TE Connectivity
571-2112293-1
2112293-1

製造商:

說明:
汽車連接器 PROTECTION CAP GROUP C ASSY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,526

庫存:
1,526 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$14.06
HK$13.97 HK$139.70
HK$11.75 HK$293.75
HK$11.51 HK$1,151.00
HK$11.43 HK$13,716.00
HK$9.62 HK$28,860.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 汽車連接器
RoHS:  
Accessories
Cap
8 Position
Black
Heavy Duty Sealed Connector
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MA
易燃性等級: UL 94HB
外殼材料: Polyamide (PA)
進入保護: IP67
材料: Polyamide (PA)
最高工作溫度: + 120 C
最低工作溫度: - 40 C
產品類型: Automotive Connectors
原廠包裝數量: 600
子類別: Automotive Connectors
類型: Tab Housing
每件重量: 3.786 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
3926909790
CAHTS:
8544200000
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

HDSCS重負載密封連接器系列

TE Connectivity / AMP重負載密封連接器系列(亦稱HDSCS)是專為商用車產業及越野應用所設計。此線對線和線對裝置連接器方案是針對有著最高效能標準要求的產業,為滿足其嚴苛需求所設計。HDSCS方案包含五個尺寸各不同的連接器群組,涵蓋從雙向到最多18向的連接器。此外,也提供訊號與電源線的混合搭配。