20031062-40

TE Connectivity
824-20031062-40
20031062-40

製造商:

說明:
壓力感測器 - 工業用 6511N-NX BLE Abs 2Bar NPT w/ battery

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
10
預期7/12/2026
工廠前置作業時間:
39
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,524.33 HK$3,524.33
HK$2,973.26 HK$14,866.30
HK$2,763.56 HK$27,635.60

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 壓力感測器 - 工業用
RoHS:  
Pressure Sensors
2 bar
Absolute
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 39.8 mm
高度: 77.47 mm
最高工作溫度: + 75 C
最低工作溫度: - 30 C
產品類型: Industrial Pressure Sensors
原廠包裝數量: 1
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
5A992.C

69XXN無線LoRaWAN™壓力傳感器

TE Connectivity's (TE) Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are high-accuracy transducers covering multiple wireless communication options, including LoRaWAN and BLUETOOTH® Low Energy (BLE). The transducers feature programmable thresholds for event detection and customer configurable for various applications. The 69XXN series is designed for liquid and gas pressure measurement and is suitable for difficult media like contaminated water or corrosive fluids. The TE Measurement Specialties 69XXN Wireless LoRaWAN™ Pressure Transducers are IP66/67 rated and exceed heavy industrial CE requirements. Typical applications for the 69XXN pressure transducers include oil well, pipeline, and other condition monitoring.