2-2383410-2

TE Connectivity
571-2-2383410-2
2-2383410-2

製造商:

說明:
集管和線殼 SGI 1.5 TPA, 2P, Natural

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63,000

庫存:
63,000 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.822 HK$0.82
HK$0.477 HK$4.77
HK$0.411 HK$41.10
HK$0.37 HK$92.50
HK$0.353 HK$353.00
HK$0.312 HK$1,560.00
HK$0.296 HK$3,108.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Accessories
2 Position
1.5 mm (0.059 in)
1 Row
GRACE INERTIA 1.5
- 40 C
+ 105 C
Bulk
附件類型: Protective Cover
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: Headers & Wire Housings
原廠包裝數量: 10500
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
ECCN:
EAR99

1.25mm和1.5mm訊號用GRACE INERTIA連接器

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.