1SNS470000Z0210

TE Connectivity
655-1SNS470000Z0210
1SNS470000Z0210

製造商:

說明:
接線盒 JB motor spring

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
37 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$902.97 HK$902.97
HK$902.72 HK$4,513.60
HK$834.49 HK$8,344.90
HK$796.76 HK$19,919.00
HK$741.20 HK$37,060.00
HK$715.88 HK$71,588.00
200 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 接線盒
RoHS:  
Plastic
125.6 mm
125.6 mm
76 mm
IP66
NEMA 1
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MA
外殼顏色: Gray
產品: Junction Boxes
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8537109170
ECCN:
EAR99

預配的接綫盒

TE Connectivity's / Entrelec Pre-Equipped Junction Boxes offer adaptable solutions for managing electrical connections and branching in industrial settings. These boxes facilitate the distribution of power to equipment dispersed throughout installations and buildings. The pre-equipped junction boxes come with pre-mounted and pre-marked Entrelec terminal block assemblies with six or twelve connections, pre-installed cable glands, and multiple cable entry directions. These boxes are available with two technologies (PI-Spring and screw clamp) that allow the user to save up to 50% connection time. The pre-equipped junction boxes feature a 0.22mm² to 4mm² connection capacity and are IP66 rated. Typical applications include machinery, industrial production lines, HVAC, and indoor/outdoor lighting.