1977888-1

TE Connectivity
571-1977888-1
1977888-1

製造商:

說明:
標準環形連接器 CPC 17-3 REV SEX RCPT. ASSY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 225

庫存:
225 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
數量超過225會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$332.01 HK$332.01
HK$265.26 HK$2,652.60
HK$228.02 HK$5,472.48
HK$226.30 HK$10,862.40
HK$221.28 HK$63,728.64
576 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 標準環形連接器
RoHS:  
Receptacles
3 Position
Without Socket Contacts
17
Panel
Nylon
26.67 mm
36.45 mm
CPC
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: MX
额定电流: 50 A
外殼材料: Nylon
無鉛焊接製程: Not relevant for lead free process
配對樣式: Threaded
裝配角: Straight
安裝類型: Flange with Mounting Holes
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 24
子類別: Circular Connectors
拉帽規格: 15/16-20
公司名稱: CPC UV Series 1
額定電壓: 250 V
每件重量: 30.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

UV-Resistant Sealed CPC

TE Connectivity's (TE) UV-Resistant Sealed Circular Plastic Connectors (CPC) are designed using UL F1-rated resin for UV resistance in outdoor applications. The UL F1 rating complies with industry standards for long-term UV exposure. The housings are suitable for outside applications where parts are subject to frequent or extended periods of exposure to sunlight. The circular configuration uses less space than a rectangular-style connector yet has an equal number of contacts for efficient use of space. TE UV-Resistant Sealed CPC series is sealed to IP67 and does not require an additional enclosure to protect the mated connector from water exposure.

嚴峻環境型產品

TE Connectivity的嚴峻環境型產品能承受來自嚴峻環境的灰塵、濕氣、鹽分和震動。嚴峻環境型產品包含連接器、繼電器、傳感器、插座、感測器,以及眾多其他產品。TE嚴峻環境型產品能改善效率、安全性,帶來高可靠性。  

CPC連接器

TE Connectivity (TE) 圓形塑膠連接器 (CPC) 具內建腳位和插槽保護功能。這些連接器採極化形式,可正確插配未接合的連接器,具備可拆卸的接點和可更換的耦合環,方便現場維修。連接器由穩定、耐熱、具自熄功能的熱塑性塑膠材料製成。安裝選項包括面板安裝、自由懸掛及線對板。插座和插頭外殼可容納III+型或20尺寸訊號接點、XII型電源接點,或AMP接點。外殼配置設計為能在同一外殼內處理訊號、電源或訊號和電源組合。TE圓形塑膠連接器可用於幾乎任何訊號和電源進出入系統的應用。