104313-1

TE Connectivity
571-1043131
104313-1

製造商:

說明:
集管和線殼 10P LOPRO HEADER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36
可立即送貨
在途量:
963
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.72 HK$32.72
HK$28.19 HK$281.90
HK$23.67 HK$2,840.40
HK$23.59 HK$5,661.60
HK$21.62 HK$12,972.00

RoHS 版本

TE Connectivity 1761608-3
TE Connectivity
集管和線殼 100X100 HDR 2X005P VERT LOW PROFILE

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS: N
Headers
Shrouded
10 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm (0.12 in)
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Tray
品牌: TE Connectivity
觸點材料: Copper Alloy
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Thermoplastic (TP)
絕緣電阻: 5 GOhms
閉鎖類型: Ejection
產品類型: Headers & Wire Housings
原廠包裝數量: 120
子類別: Headers & Wire Housings
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.