1-87456-0

TE Connectivity
571-1874560
1-87456-0

製造商:

說明:
集管和線殼 NON-PLRZD HSG 14 DBL .705 width

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,383

庫存:
10,383 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.39 HK$14.39
HK$13.89 HK$138.90
HK$13.73 HK$343.25
HK$12.99 HK$649.50
HK$12.49 HK$1,249.00
HK$11.75 HK$2,937.50
HK$11.10 HK$5,550.00
HK$9.70 HK$9,700.00
HK$9.29 HK$23,225.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Wire Housings
Receptacle Housing
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
品牌: TE Connectivity
觸點類型: Socket
外殼顏色: Black
插座類型: Receptacle
外殼材料: Nylon
絕緣電阻: 5 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 1
子類別: Headers & Wire Housings
額定電壓: 250 VAC
每件重量: 1.212 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.