1-84984-2

TE Connectivity
571-1-84984-2
1-84984-2

製造商:

說明:
FFC和FPC連接器 1mm FFC DIP V ASSY 12P TUBE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 132

庫存:
132 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.41 HK$6.41
HK$5.43 HK$54.30
HK$4.75 HK$118.75
HK$4.60 HK$469.20
HK$4.11 HK$1,117.92
HK$3.82 HK$3,896.40
HK$3.58 HK$9,007.28
HK$3.20 HK$16,102.40

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: FFC和FPC連接器
RoHS:  
Connectors
12 Position
1 mm
Through Hole
Vertical
Tin
1 A
FFC
- 20 C
+ 85 C
Tube
刺激類型: Non ZIF
品牌: TE Connectivity
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
性別: Female
外殼顏色: White
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: FFC & FPC Connectors
原廠包裝數量: 34
子類別: FFC & FPC Connectors
額定電壓: 125 VAC
每件重量: 712 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC Connectors

TE Connectivity's (TE) family of flat flexible cable (FFC) connectors include a wide variety of high-density board-to-board, cable-to-board, and cable-to-cable connectors designed for automated assembly. The family is composed of pin and receptacle housings on .100 [2.54] centerline contact spacing and receptacle housings on .050 [1.27] centerline contact spacing for efficient use of printed circuit board area. Receptacle housings not only mate with the pin housings, but also mate with an array of PC board headers from other TE Connectivity connector lines, including AMPMODU MTE, AMPMODU .0252 [0.642], AMPMODU System 50, and AMP-LATCH product families.