1-829265-0

TE Connectivity
571-1-829265-0
1-829265-0

製造商:

說明:
集管和線殼 10P HV100 REC.CON. B/TE 6.2 NO KINK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,706

庫存:
1,706 可立即送貨
工廠前置作業時間:
36 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.13 HK$21.13
HK$18.41 HK$184.10
HK$17.67 HK$441.75
HK$17.26 HK$863.00
HK$16.44 HK$1,183.68
HK$14.88 HK$4,285.44
HK$13.73 HK$6,919.92
HK$9.21 HK$9,283.68

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Receptacle
10 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
AMPMODU HV-100
AMPMODU
Board-to-Board
- 65 C
+ 125 C
Bulk
品牌: TE Connectivity
觸點材料: Phosphor Bronze
外殼顏色: Green
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 72
子類別: Headers & Wire Housings
每件重量: 1.415 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.