1-2834682-0

TE Connectivity
571-1-2834682-0
1-2834682-0

製造商:

說明:
集管和線殼 DYNAMIC ULTRA HDR HS BK 10P Y

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,600

庫存:
1,600 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.73 HK$7.73
HK$6.59 HK$65.90
HK$5.61 HK$561.00
HK$5.33 HK$1,332.50
完整捲(訂購多個400)
HK$5.07 HK$2,028.00
HK$4.75 HK$3,800.00
HK$4.52 HK$10,848.00
HK$4.24 HK$20,352.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
10 Position
1.8 mm (0.071 in)
1 Row
PCB Mount
Wire Wrap
Right Angle
Pin (Male)
Tin
Dynamic Ultra
Power
- 40 C
+ 125 C
Reel
Cut Tape
品牌: TE Connectivity
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 3 A
易燃性等級: UL 94 V-0
外殼顏色: Black
插座類型: Receptacle
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 400
子類別: Headers & Wire Housings
額定電壓: 125 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
MXHTS:
8538907080
ECCN:
EAR99

動態超連接器系統

TE Connectivity's (TE) Dynamic Ultra Connector System is a miniature wire-to-board interconnection system with multiple contact points for reliable performance in demanding environments. This connector system features a secondary locking mechanism in addition to the conventional terminal options for cable wrapping and crimping, making it suitable for specialized automotive applications. Dynamic Ultra products have a rectangular window on the top of the board-mounting headers, providing visual confirmation of the latch engagement from the receptacle. Available in both black and natural colors, this series provides options to suit different application requirements and improve visual distinction. TE Dynamic Ultra Connector System is suitable for onboard charging systems, electric vehicle (EV) powertrains, battery packs, and automotive lighting applications.