1-2394520-3

TE Connectivity
571-1-2394520-3
1-2394520-3

製造商:

說明:
集管和線殼 1.5mm V D/R WTB 30P conn,gold

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 3600   多個: 3600
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個600)
HK$7.48 HK$26,928.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Wire to Board
30 Position
1.5 mm (0.059 in)
2 Row
PCB Mount
Solder
Straight
Gold
30 AWG to 24 AWG
Reel
品牌: TE Connectivity
觸點材料: Copper Alloy
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼顏色: Black
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 600
子類別: Headers & Wire Housings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99

1.5mm雙排鎖定式HPI連接器

TE Connectivity's (TE) 1.5mm Dual Row Locking High-Performance Interconnects (HPI) offer dual row position sizes with a locking feature. This design reinforces mating connections between the plug assembly and the receptacle, preventing accidental unmating. These 1.5mm connectors address low-profile applications requiring a secure and reliable wire-to-board signal or low-power connection. This TE 1.5mm dual row series is ideal for various applications, including data communications, automotive, consumer, medical, and industrial devices.