1-2382946-2

TE Connectivity
571-1-2382946-2
1-2382946-2

製造商:

說明:
集管和線殼 SGI 1.5 Plug HSG, 12P, Key A, Natural

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$1.40 HK$1.40
HK$1.22 HK$12.20
HK$1.09 HK$27.25
HK$1.04 HK$104.00
HK$0.929 HK$232.25
HK$0.863 HK$863.00
HK$0.789 HK$1,972.50
HK$0.781 HK$3,905.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Wire Housings
12 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
GRACE INERTIA 1.5
Signal
28 AWG to 24 AWG
- 40 C
+ 105 C
Bulk
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 2 A
易燃性等級: UL 94 V-0
插座類型: Plug
外殼材料: Nylon
絕緣電阻: 500 MOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 3200
子類別: Headers & Wire Housings
額定電壓: 50 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
ECCN:
EAR99

1.25mm和1.5mm訊號用GRACE INERTIA連接器

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.