1-2301994-1

TE Connectivity
571-1-2301994-1
1-2301994-1

製造商:

說明:
模組連接器/乙太網路連接器 1GB LED 1X1 INV (LOW)

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 924

庫存:
924 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$99.46 HK$99.46
HK$84.58 HK$845.80
HK$79.24 HK$1,981.00
HK$76.61 HK$3,830.50
HK$70.86 HK$7,086.00
HK$68.39 HK$17,097.50
HK$67.90 HK$33,950.00
完整捲(訂購多個80)
HK$76.61 HK$6,128.80
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Orange / Yellow
Tab Up
Reel
Cut Tape
應用: 10/100/1000 Base-T
品牌: TE Connectivity
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 80
子類別: Modular Connectors / Ethernet Connectors
每件重量: 7.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial RJ45 Jacks with Integrated Magnetics

TE Connectivity's (TE) Industrial RJ45 Jacks with Integrated Magnetics offer a highly integrated connectivity solution. The jack integrates magnetics for improved EMI noise shielding, allowing for more reliable connections. Features include improved corrosion resistance, an extended temperature range, and a long lifetime that meet the requirements for industrial environments. Applications for these TE RJ45 jacks include industrial computers, hubs, routers, and wireless access points.