1-215570-0

TE Connectivity
571-1-215570-0
1-215570-0

製造商:

說明:
集管和線殼 PBC 10P VERT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,148

庫存:
11,148 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.67 HK$5.67
HK$5.20 HK$52.00
HK$5.00 HK$125.00
HK$4.92 HK$492.00
HK$3.68 HK$920.00
完整捲(訂購多個2500)
HK$3.68 HK$9,200.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$16.19
最小值:
1

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Ribbon Cable
10 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Micro-MaTch
Wire-to-Board
28 AWG
- 40 C
+ 105 C
Reel
Cut Tape
品牌: TE Connectivity
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 1.5 A
外殼顏色: Red
外殼材料: Polyester
產品類型: Headers & Wire Housings
原廠包裝數量: 2500
子類別: Headers & Wire Housings
額定電壓: 230 V
每件重量: 600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.