1-207303-3

TE Connectivity
571-1-207303-3
1-207303-3

製造商:

說明:
標準環形連接器 REC PIN 17-16 PCB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 183

庫存:
183 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.25 HK$266.25
HK$212.73 HK$2,127.30
HK$202.54 HK$4,860.96
HK$196.79 HK$9,445.92
HK$189.55 HK$22,746.00
HK$184.37 HK$53,098.56

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 標準環形連接器
RoHS:  
Connector Assemblies
16 Position
Pin (Male)
17
Panel
Through Hole
Gold
Polyamide (PA)
26.67 mm
36.32 mm
CPC
Tray
品牌: TE Connectivity
觸點材料: Copper
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
無鉛焊接製程: Wave solder capable to 260 deg C
配對樣式: Threaded
裝配角: Straight
安裝類型: Flange with Mounting Holes
產品類型: Standard Circular Connector
外殼類型: Plug
原廠包裝數量: 24
子類別: Circular Connectors
終端長度: 5.59 mm
拉帽規格: 15/16-20
公司名稱: CPC Series 1
每件重量: 21.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

嚴峻環境型產品

TE Connectivity的嚴峻環境型產品能承受來自嚴峻環境的灰塵、濕氣、鹽分和震動。嚴峻環境型產品包含連接器、繼電器、傳感器、插座、感測器,以及眾多其他產品。TE嚴峻環境型產品能改善效率、安全性,帶來高可靠性。  

CPC連接器

TE Connectivity (TE) 圓形塑膠連接器 (CPC) 具內建腳位和插槽保護功能。這些連接器採極化形式,可正確插配未接合的連接器,具備可拆卸的接點和可更換的耦合環,方便現場維修。連接器由穩定、耐熱、具自熄功能的熱塑性塑膠材料製成。安裝選項包括面板安裝、自由懸掛及線對板。插座和插頭外殼可容納III+型或20尺寸訊號接點、XII型電源接點,或AMP接點。外殼配置設計為能在同一外殼內處理訊號、電源或訊號和電源組合。TE圓形塑膠連接器可用於幾乎任何訊號和電源進出入系統的應用。