1-111446-7

TE Connectivity
571-1-111446-7
1-111446-7

製造商:

說明:
集管和線殼 100X100 PLG 2X25P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
11 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$148.21 HK$148.21
HK$144.34 HK$1,443.40
HK$130.86 HK$3,271.50
HK$124.53 HK$4,981.20
HK$121.08 HK$14,529.60
HK$115.57 HK$32,359.60
2,520 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS:  
Headers
Ribbon Cable
50 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Wire
- 65 C
+ 105 C
Tray
品牌: TE Connectivity
觸點材料: Phosphor Bronze
觸點類型: Tuning Fork
組裝國家: Not Available
擴散國: Not Available
原產國: CN
插座類型: Plug
外殼材料: Thermoplastic (TP)
產品類型: Headers & Wire Housings
原廠包裝數量: 40
子類別: Headers & Wire Housings
每件重量: 85 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.