1-104893-0

TE Connectivity
571-11048930
1-104893-0

製造商:

說明:
集管和線殼 100P SOCKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$310.72 HK$310.72
HK$270.03 HK$1,890.21
HK$229.50 HK$6,426.00
HK$226.30 HK$57,027.60
504 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 集管和線殼
RoHS: N
Wire Housings
Ribbon Cable
100 Position
1.27 mm (0.05 in)
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMPMODU 50/50 GRID
AMPMODU
Board-to-Cable
- 65 C
+ 105 C
Tube
品牌: TE Connectivity
觸點材料: Phosphor Bronze
觸點類型: Socket
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼顏色: Black
插座類型: Plug
外殼材料: Thermoplastic
閉鎖類型: Non-Latching
產品類型: Headers & Wire Housings
原廠包裝數量: 7
子類別: Headers & Wire Housings
額定電壓: 30 VAC
每件重量: 5.203 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more. 

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.