V23047-A1024-A511

TE Connectivity / Schrack
655-V23047A1024A511
V23047-A1024-A511

製造商:

說明:
安全繼電器 1N/O+1N/C 24VDC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,353

庫存:
1,353
可立即送貨
在途量:
1,000
預期11/5/2026
工廠前置作業時間:
37
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.18 HK$108.18
HK$97.00 HK$970.00
HK$92.15 HK$2,303.75
HK$88.37 HK$4,418.50
HK$84.91 HK$8,491.00
HK$81.13 HK$20,282.50
HK$78.25 HK$39,125.00
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 安全繼電器
RoHS:  
REACH - SVHC:
24 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Solder Pin
6 A
Bulk
品牌: TE Connectivity / Schrack
線圈電阻: 823 Ohms
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
額定電流 - 最大: 6 A
產品類型: Safety Relays
系列: SR2M
原廠包裝數量: 500
子類別: Relays
零件號別名: 1-1393258-7
每件重量: 19 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.