IT233

TE Connectivity / Schaffner
631-IT233
IT233

製造商:

說明:
脈衝變壓器 0.25A 3mH 1:1:1 DL PULSE TRANSFORMERS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 440

庫存:
440
可立即送貨
在途量:
600
預期8/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.24 HK$67.24
HK$58.69 HK$586.90
HK$54.50 HK$1,090.00
HK$51.29 HK$2,564.50
HK$48.74 HK$4,874.00
HK$48.66 HK$97,320.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 脈衝變壓器
RoHS:  
Through Hole
27 mm
22.5 mm
13.7 mm
品牌: TE Connectivity / Schaffner
組裝國家: Not Available
擴散國: Not Available
原產國: TH
額定初級電壓: 500 V
產品類型: Pulse Transformers
系列: IT
原廠包裝數量: 100
子類別: Transformers
零件號別名: IT 233 800051-SF 800051-SF
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.