FN9262-4-07

TE Connectivity / Schaffner
631-FN9262-4-07
FN9262-4-07

製造商:

說明:
AC電源輸入模塊 FN9262-4-07

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.95 HK$184.95
HK$157.17 HK$1,571.70
HK$140.15 HK$3,503.75
HK$135.71 HK$8,142.60
HK$135.63 HK$16,275.60
HK$133.16 HK$39,948.00
HK$131.68 HK$71,107.20
1,020 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Not Switched
Filtered
Yes
4.6 A
250 VAC
Panel Mount
Wire
IEC-320 C-14
Standard
FN9262
品牌: TE Connectivity / Schaffner
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高度: 35,3 mm
外殼材料: Aluminum
長度: 56.1 mm
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: AC Power Entry Modules
原廠包裝數量: 60
子類別: Power Entry
寬度: 46.3 mm
零件號別名: 822590-SF
每件重量: 55 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8536699099
ECCN:
EAR99

FN9260/FN9262 Wire Lead Power Entry Modules

TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.

High-Performance Power Entry Modules

TE Connectivity / Schaffner High-Performance Power Entry Modules (FN9262 and FN9266) are enhanced versions of the FN9260 and FN9264 filter families. These high-performance modules combine an IEC inlet, a switch, and a mains filter with very high filter attenuation, based on nanocrystalline material (NCM) selection. These modules feature a small form factor with a two-pole rocker switch or integrated dual-fuse holder while offering up to 10A rated currents and DC to 400Hz operating frequency. Schaffner High-Performance Power Entry Modules are rated IP40 and comply with IEC/EN 60601-1 (B type) for creepage and clearance, leakage current, and high potential testing. Ideal applications include medical devices, power supplies, portable electrical and electronic equipment, test and measurement equipment, as well as office and household equipment.