FN3288IT-16-44-C34-R60

TE Connectivity / Schaffner
631-FN3288IT16444R60
FN3288IT-16-44-C34-R60

製造商:

說明:
功率線濾波器 FN3288IT-16-44-C34-R60

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11
可立即送貨
在途量:
14
預期27/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,356.71 HK$1,356.71
HK$1,232.01 HK$8,624.07
HK$1,195.02 HK$66,921.12
105 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 功率線濾波器
RoHS:  
3-Phase EMC/RFI Filter
530 VAC
16 A
Chassis Mount
Terminal Block
5.9 mA
FN3288
0 Hz to 60 Hz
品牌: TE Connectivity / Schaffner
合規: UL 60939-3; IEC 60939-3
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高度: 159 mm
長度: 198 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Power Line Filters
原廠包裝數量: 7
子類別: Power Condition
寬度: 55 mm
零件號別名: 818005-SF
每件重量: 1.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.