FN3288HV-50-53-C25-R65

TE Connectivity / Schaffner
631-FN3288HV50532565
FN3288HV-50-53-C25-R65

製造商:

說明:
功率線濾波器 FN3288HV-50-53-C25-R65

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,785.02 HK$2,785.02
HK$2,717.12 HK$32,605.44

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 功率線濾波器
RoHS:  
760 VAC
50 A
Terminal Block
2.6 mA
FN3288
品牌: TE Connectivity / Schaffner
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高度: 194 mm
長度: 237 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
產品類型: Power Line Filters
原廠包裝數量: 4
子類別: Power Condition
寬度: 70 mm
零件號別名: 820864-SF
每件重量: 2.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8548000000
ECCN:
EAR99

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.