FN2450F-10-61

TE Connectivity / Schaffner
631-FN2450F-10-61
FN2450F-10-61

製造商:

說明:
功率線濾波器 10A 0.52mA 4.9mH EMC/EMI LOW LEAKAGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
33 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$404.26 HK$404.26
HK$329.87 HK$3,298.70
HK$314.42 HK$7,860.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 功率線濾波器
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Chassis Mount
Screw
660 uA
0 Hz to 400 Hz
品牌: TE Connectivity / Schaffner
合規: UL; CSA; IEC/EN
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 38 mm
長度: 103 mm
最高工作溫度: + 100 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 32
子類別: Power Condition
寬度: 51 mm
零件號別名: 810017-SF
每件重量: 210 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN2450 Single-Stage EMC/EMI Filters

TE Connectivity / Schaffner FN2450 Single-Stage EMC/EMI Filters are 1-phase EMC/EMI devices featuring very low leakage current and long-lasting electrical connections. Without compromising EMC behavior, the lightweight design is accomplished with a plastic housing and a metal ground plate. A medical version is available which complies with IEC/EN 60601-1. The environmentally friendly filters (constructed without potting compound) feature ergonomic, reliable embedded terminals and captive-hinged safety covers. The covers contribute to overall safety by offering protection against unintended contact with life conductors. Very low leakage current values make the filters suitable for grids with very tough requirements or sensitive GFCIs, and for applications that set a value on safety and reliability.