FN2210HV-1000-99-R9

TE Connectivity / Schaffner
631-FN2210HV100099R9
FN2210HV-1000-99-R9

製造商:

說明:
功率線濾波器 FN2210HV-1000-99-R9

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,900.46 HK$10,900.46
10 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 功率線濾波器
RoHS:  
DC Busbar Filter
1.5 kVDC
1 kA
Chassis Mount
Busbar
FN2210
品牌: TE Connectivity / Schaffner
合規: CSA; IEC/EN 60939; UL 1283
組裝國家: Not Available
擴散國: Not Available
原產國: TH
高度: 110 mm
長度: 265 mm
最高工作溫度: + 100 C
最低工作溫度: - 25 C
產品類型: Power Line Filters
原廠包裝數量: 1
子類別: Power Condition
寬度: 180 mm
零件號別名: 815679-SF
每件重量: 6.4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8548000000
ECCN:
EAR99

FN2211 / FN2210高電流DC EMC/EMI濾波器

Schaffner FN2211 / FN2210 High Current DC Electromagnetic Current/Electromagnetic Interference (EMC/EMI) Filters are compact, dedicated filters for the latest generation of photovoltaic (PV) inverters. These Schaffner filters help PV applications meet stringent international standards. The filters also help ensure reliable and fault-free operation of the entire PV system. Schaffner FN2211 and FN2210 offer flexible configuration options to fulfill customized application requirements. FN2211 and FN2210 are designed to be installed between the PV inverter and the solar panel. The filters significantly reduce the potential for high-frequency (HF) interference radiation from the panel and help prevent premature panel aging because of HF stray and leakage currents. FN2211 and FN2210 are intended for PV inverter applications between 250 and 2,300A. The filters can also be applied in other DC applications, including uninterruptible power supplies (UPS), DC motor drives, energy/battery storage systems, and DC charger installations.
Learn More