DWFR-6/2-0-STK

TE Connectivity / Raychem
650-DWFR-6/2-0-STK
DWFR-6/2-0-STK

製造商:

說明:
熱收縮管套 DWFR-6/2-0-STK Price Per 4FT STK

庫存量: 1,283

庫存:
1,283 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.38 HK$51.38
HK$43.48 HK$434.80
HK$42.09 HK$1,052.25
HK$38.55 HK$1,927.50
HK$35.76 HK$3,576.00
HK$31.98 HK$7,995.00
HK$31.56 HK$15,780.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 熱收縮管套
RoHS:  
REACH - SVHC:
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.2 m (3.937 ft)
6 mm (0.236 in)
2 mm (0.079 in)
3:1
DWFR
Bulk
品牌: TE Connectivity / Raychem
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
電介質強度: 600 V
易燃性等級: Flame Retardant
最高工作溫度: + 110 C
最低工作溫度: - 40 C
最小收縮溫度: + 60 C
產品類型: Heat Shrink Tubing and Sleeves
原廠包裝數量: 25
子類別: Wire & Cable Management
零件號別名: EH2289-000
每件重量: 226.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

嚴峻環境型產品

TE Connectivity的嚴峻環境型產品能承受來自嚴峻環境的灰塵、濕氣、鹽分和震動。嚴峻環境型產品包含連接器、繼電器、傳感器、插座、感測器,以及眾多其他產品。TE嚴峻環境型產品能改善效率、安全性,帶來高可靠性。  

DWFR熱收縮管

TE Connectivity DWFR熱收縮管是一款雙層阻燃的熱收縮管,符合UL VW-1可燃性等級。DWFR熱收縮管採用聚烯烴外皮和熱塑性塑膠黏合劑內壁。防潮系列可絕緣又能以環保的方式密封和保護元件及其他電氣連接和端子。這款TE Connectivity熱收縮管的介質壁厚度可增強機械保護。3:1和4:1收縮比率可讓DWFR熱收縮管以少數管線尺寸搭配各種基板。本系列產品特別適合用於密封和保護連接器與纜線的互連段,以及修復受損的纜線外皮。