RT315730

TE Connectivity / P&B
655-RT315730
RT315730

製造商:

說明:
通用繼電器 SPDT 16A 230VAC PCB MINIATURE RELAY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,443

庫存:
1,443 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1443會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$129.22 HK$129.22
HK$93.38 HK$933.80
HK$91.49 HK$1,829.80
HK$86.72 HK$5,203.20
2,500 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 通用繼電器
Power Relays
Standard
230 VAC
1 Form C (SPDT-NO, NC)
16 A
Solder Pin
Through Hole
400 VAC
Non-Latching
32.5 kOhms
Silver Nickel (AgNi)
29 mm
12.7 mm
15.7 mm
Bulk
品牌: TE Connectivity / P&B
組裝國家: Not Available
擴散國: Not Available
原產國: AT
產品類型: General Purpose Relays
原廠包裝數量: 20
子類別: Relays
零件號別名: 1-1419108-1
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.