PS0S0DS3B

TE Connectivity / P&B
592-PS0S0DS3B
PS0S0DS3B

製造商:

說明:
AC電源輸入模塊 3A DUAL FUSE SNAP IN MOUNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
160
預期14/9/2026
工廠前置作業時間:
31
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$309.73 HK$309.73
HK$266.16 HK$2,661.60
HK$252.93 HK$6,323.25
HK$236.41 HK$11,820.50

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: AC電源輸入模塊
RoHS:  
Inlets
Switched
Filtered
Yes
3 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
P
品牌: TE Connectivity / P&B
組裝國家: Not Available
擴散國: Not Available
原產國: MX
最高工作溫度: + 40 C
最低工作溫度: - 10 C
產品類型: AC Power Entry Modules
原廠包裝數量: 80
子類別: Power Entry
零件號別名: 8-6609107-0
每件重量: 102.750 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Tyco Electronics P-Series Fuse Holders

In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.

Please speak with a Mouser Technical Associate if further assistance is required.



5-0810-45

CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99