HF306

TE Connectivity / P&B
655-HF306
HF306

製造商:

說明:
RF Relays RELAY HI FREQ SPDT 12VDC SMT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 196

庫存:
196 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$143.85 HK$143.85
HK$128.23 HK$1,282.30
HK$122.40 HK$3,060.00
HK$118.20 HK$5,910.00
HK$113.68 HK$11,368.00
HK$110.31 HK$27,577.50
完整捲(訂購多個400)
HK$102.42 HK$40,968.00
HK$100.78 HK$80,624.00
2,400 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 射頻繼電器
RoHS:  
REACH - SVHC:
12 VDC
1 Form C (SPDT-NO, NC)
3 GHz
Gull Wing Lead
Non-Latching
140 mW
- 40 dB
- 0.4 dB
HF3 Relay
Reel
Cut Tape
MouseReel
品牌: TE Connectivity / P&B
線圈電阻: 1.028 kOhms
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
濕度敏感: Yes
產品類型: High Frequency Relays
原廠包裝數量: 400
子類別: Relays
電壓駐波比(VSWR): 1.4
零件號別名: 1462050-4
每件重量: 8 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Technical Resources

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.