5-2176794-3

TE Connectivity / Neohm
279-5-2176794-3
5-2176794-3

製造商:

說明:
線繞電阻器 - 透孔 FWFU 5W 68R 5%

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 995

庫存:
995 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.28 HK$10.28
HK$5.87 HK$58.70
HK$4.78 HK$119.50
HK$3.61 HK$361.00
HK$3.20 HK$800.00
HK$3.11 HK$1,555.00
HK$2.63 HK$2,630.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 線繞電阻器 - 透孔
RoHS:  
68 Ohms
5 W
5 %
Axial
300 PPM/C
20 mm
8 mm
- 55 C
+ 155 C
FWFU
應用: Energy Meter, Power Supply
品牌: TE Connectivity / Neohm
引線直徑: 0.75 mm
安裝風格: PCB Mount
產品: Wirewound Resistors
產品類型: Wirewound Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Wirewound
類型: Fixed Resistor
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

FWFU易熔絲繞線固定電阻

TE Connectivity's (TE) / Holsworthy FWFU Fusible Wire Wound Fixed Resistors are a special type of resistor that also acts as a safety fuse. TE FWFU resistors allow current to flow normally but break the circuit when the current exceeds a safe level, protecting electronic devices from damage. These resistors are commonly used in power supplies, chargers, and household appliances to help prevent overheating and short circuits. The TE FWFU resistors are different from traditional fuses because these components provide some resistance before the fuse blows, making the series useful for controlling inrush currents.